SiTime SIT1630AI-H4-DCC-32.768D
| Manufacturer | |
| MPN | SIT1630AI-H4-DCC-32.768D |
| LCSC Part # | C468884 |
| Packaging | SMD2012-4P |
| Customer # | |
| Key Attributes | LVCMOS OSC 32.768kHz SMD2012-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2012-4P | |
| Current - Supply | 2.2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±100ppm | |
| Output Type | LVCMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.5V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- < 20 ppm initial tolerance
- < 100 ppm stability over - 40°C to +85°C
- Small SMD package: 2.0 × 1.2 mm (2012)
- SOT23 - 5 package option for industrial and automotive applications
- Ultra - low power: 1.0 μA typ
- Vdd supply range: 1.5 V to 3.63 V
- Wide operating temperature range options
- Internal filtering eliminates external Vdd bypass capacitors
- Pb - free, RoHS and REACH compliant
Applications
AI Translation
- Industrial timekeeping
- Industrial battery management
- Multi - drop 32 kHz clock distribution
- Bluetooth modules
- WiFi modules
- RTC Reference Clock
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5259 | $ 1.53 |
| 10+ | $ 1.2757 | $ 12.76 |
| 30+ | $ 1.1383 | $ 34.15 |
| 100+ | $ 0.9838 | $ 98.38 |
| 500+ | $ 0.9143 | $ 457.15 |
| 1,000+ | $ 0.8835 | $ 883.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2012-4P | |
| Current - Supply | 2.2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±100ppm | |
| Output Type | LVCMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.5V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- < 20 ppm initial tolerance
- < 100 ppm stability over - 40°C to +85°C
- Small SMD package: 2.0 × 1.2 mm (2012)
- SOT23 - 5 package option for industrial and automotive applications
- Ultra - low power: 1.0 μA typ
- Vdd supply range: 1.5 V to 3.63 V
- Wide operating temperature range options
- Internal filtering eliminates external Vdd bypass capacitors
- Pb - free, RoHS and REACH compliant
Applications
AI Translation
- Industrial timekeeping
- Industrial battery management
- Multi - drop 32 kHz clock distribution
- Bluetooth modules
- WiFi modules
- RTC Reference Clock
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



