Silverlight P3030P1VIRS26G025-660
| Manufacturer |
Silverlight
Asian Brands |
| Mfr. Part # | P3030P1VIRS26G025-660 |
| LCSC Part # | C46641566 |
| Package | SMD3030-2P |
| Customer # | |
| Description | 2V~2.6V 655nm~665nm SMD3030-2P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Silverlight | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3667 $ 0.3484 | $ 1.74 |
50+ | $ 0.2912 $ 0.2767 | $ 13.84 |
150+ | $ 0.258 $ 0.2451 | $ 36.77 |
500+ | $ 0.2173 $ 0.2065 | $ 103.25 |
2,500+ | $ 0.1992 $ 0.1893 | $ 473.25 |
4,000+ | $ 0.1886 $ 0.1792 | $ 716.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$