Silverlight M5050N4IRS9U06-850 2B2C
| Manufacturer | SilverlightAsian Brands |
| MPN | M5050N4IRS9U06-850 2B2C |
| LCSC Part # | C46641564 |
| Packaging | SMD5050-5P |
| Customer # | |
| Key Attributes | EMITTER IR 850nm 2000mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD5050-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 2A | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 2.8V~4.5V | |
| Viewing Angle | 80° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 5.0×5.0×4.60mm
- Soldering method: reflow soldering
- High-reliability package for stable energy output
- Ceramic substrate packaging
- RoHS compliant
- Compact size, low power consumption, excellent directionality
Applications
AI Translation
- Camera
- Video Door Phone
- Burglar Alarm
- Infrared Waterproof
- Non-Visual Light Source
In-Stock: 194
194 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6971 | $ 1.70 |
| 10+ | $ 1.5594 | $ 15.59 |
| 30+ | $ 1.4746 | $ 44.24 |
| 100+ | $ 1.3865 | $ 138.65 |
| 500+ | $ 1.3465 | $ 673.25 |
| 1,000+ | $ 1.3305 | $ 1330.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD5050-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 2A | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 2.8V~4.5V | |
| Viewing Angle | 80° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 5.0×5.0×4.60mm
- Soldering method: reflow soldering
- High-reliability package for stable energy output
- Ceramic substrate packaging
- RoHS compliant
- Compact size, low power consumption, excellent directionality
Applications
AI Translation
- Camera
- Video Door Phone
- Burglar Alarm
- Infrared Waterproof
- Non-Visual Light Source
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



