Silverlight M3535O1IRS13G09-850
| Manufacturer | SilverlightAsian Brands |
| MPN | M3535O1IRS13G09-850 |
| LCSC Part # | C46641561 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 850nm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Voltage - Forward(Vf) | 1.4V~2.4V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | 90° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 3.5×3.5×2.9mm
- Soldering method: Reflow soldering
- High-reliability package for stable energy output
- Ceramic substrate package
- RoHS compliant
- Compact size, low power consumption, excellent directivity
Applications
AI Translation
- Camera
- Video Door Phone
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.311 | $ 1.56 |
| 50+ | $ 0.2463 | $ 12.32 |
| 150+ | $ 0.2186 | $ 32.79 |
| 800+ | $ 0.1841 | $ 147.28 |
| 2,400+ | $ 0.1687 | $ 404.88 |
| 4,800+ | $ 0.1595 | $ 765.60 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Voltage - Forward(Vf) | 1.4V~2.4V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | 90° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 3.5×3.5×2.9mm
- Soldering method: Reflow soldering
- High-reliability package for stable energy output
- Ceramic substrate package
- RoHS compliant
- Compact size, low power consumption, excellent directivity
Applications
AI Translation
- Camera
- Video Door Phone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

