HGSEMI CD4013AMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4013AMT/TR |
| LCSC Part # | C46635771 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 3V~15V 1 2 TSSOP-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA;2.6mA;6.8mA | |
| Current - Output Low(IOL) | 1mA;2.6mA;6.8mA | |
| Setup Time | 20ns;10ns;7ns | |
| Quiescent Current | 250nA;500nA;1uA | |
| Hold Time | 2ns | |
| Propagation Delay | 150ns@5V,50pF;65ns@10V,50pF;45ns@15V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.135 | $ 0.68 |
| 50+ | $ 0.1076 | $ 5.38 |
| 150+ | $ 0.0939 | $ 14.09 |
| 500+ | $ 0.0837 | $ 41.85 |
| 2,500+ | $ 0.0755 | $ 188.75 |
| 5,000+ | $ 0.0713 | $ 356.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



