HGSEMI 74HC595AMS/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | 74HC595AMS/TR |
| LCSC Part # | C46635757 |
| Package | QSOP-16 |
| Customer # | |
| Key Attributes | 8-bit shift register with three-state output |
| Description | 2V~6V 35mA 27ns@6V Serial-to-Serial or Parallel QSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Package | QSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1027 | $ 0.51 |
50+ | $ 0.0817 | $ 4.09 |
150+ | $ 0.0712 | $ 10.68 |
500+ | $ 0.0634 | $ 31.70 |
2,500+ | $ 0.057 | $ 142.50 |
5,000+ | $ 0.0539 | $ 269.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$