ZE ZEPM0650H220MT
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEPM0650H220MT |
| LCSC Part # | C46634771 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 3.2A 140mΩ SMD,7.1x6.6mm |
| Description | 3.2A 22uH Molded Inductor ±20% 4A 140mΩ SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
235 
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0713 | $ 0.36 |
50+ | $ 0.0696 | $ 3.48 |
150+ | $ 0.0685 | $ 10.28 |
500+ | $ 0.0673 | $ 33.65 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$