HGSEMI MC33269S-1.2/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MC33269S-1.2/TR |
| LCSC Part # | C46614076 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC33269 is a positive-voltage-output low-dropout three-terminal linear voltage regulator with a dropout voltage of 1.2V at 1A output current. The device is available in both fixed and adjustable output voltage versions. The 1.5V, 1.8V, 2.5V, 3.3V, 5.0V fixed output voltage versions and the adjustable version offer 1% voltage accuracy; fixed voltage versions offer 2% output voltage accuracy. It integrates internal over-temperature protection and current limiting circuitry, suitable for a wide range of electronic applications. The MC33269 is a low-dropout voltage regulator whose pass element consists of an NPN transistor driven by a PNP transistor, with dropout voltage defined as V_DROP = V_BE + V_SAT. The device is available in both fixed and adjustable versions with output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. An on-chip thermal shutdown circuit provides overload and over-temperature protection. To ensure stability, the adjustable version requires a minimum 22μF tantalum capacitor on the output; fixed voltage versions may use smaller capacitors as determined by the specific application.
Features
- Fixed output voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output version
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: only 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~125℃
Applications
- Laptops, PDAs, and notebook computers
- Battery chargers
- SCSI-II active terminators
- Mobile phones
- Cordless phones
- Battery-powered systems
- Portable devices
- Post-regulators for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.34 | $ 1.70 |
| 50+ | $ 0.267 | $ 13.35 |
| 150+ | $ 0.2357 | $ 35.36 |
| 500+ | $ 0.1966 | $ 98.30 |
| 2,500+ | $ 0.1793 | $ 448.25 |
| 5,000+ | $ 0.1688 | $ 844.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC33269 is a positive-voltage-output low-dropout three-terminal linear voltage regulator with a dropout voltage of 1.2V at 1A output current. The device is available in both fixed and adjustable output voltage versions. The 1.5V, 1.8V, 2.5V, 3.3V, 5.0V fixed output voltage versions and the adjustable version offer 1% voltage accuracy; fixed voltage versions offer 2% output voltage accuracy. It integrates internal over-temperature protection and current limiting circuitry, suitable for a wide range of electronic applications. The MC33269 is a low-dropout voltage regulator whose pass element consists of an NPN transistor driven by a PNP transistor, with dropout voltage defined as V_DROP = V_BE + V_SAT. The device is available in both fixed and adjustable versions with output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. An on-chip thermal shutdown circuit provides overload and over-temperature protection. To ensure stability, the adjustable version requires a minimum 22μF tantalum capacitor on the output; fixed voltage versions may use smaller capacitors as determined by the specific application.
Features
- Fixed output voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output version
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: only 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~125℃
Applications
- Laptops, PDAs, and notebook computers
- Battery chargers
- SCSI-II active terminators
- Mobile phones
- Cordless phones
- Battery-powered systems
- Portable devices
- Post-regulators for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



