MDD(Microdiode Semiconductor) RHBS610
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | RHBS610 |
| LCSC Part # | C46609927 |
| Package | HBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A HBS |
| Description | Bridge Rectifier 1kV 6A HBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | HBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,265
2,265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1896 $ 0.1821 | $ 0.91 |
50+ | $ 0.1665 $ 0.1599 | $ 8.00 |
150+ | $ 0.1566 $ 0.1504 | $ 22.56 |
500+ | $ 0.1443 $ 0.1386 | $ 69.30 |
2,500+ | $ 0.1388 $ 0.1333 | $ 333.25 |
5,000+ | $ 0.1354 $ 0.1300 | $ 650.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$