MDD(Microdiode Semiconductor) RHBS410
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | RHBS410 |
| LCSC Part # | C46609926 |
| Packaging | HBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 4A HBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | HBS | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.3V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount bridge rectifier, compact package
- For PCB applications
- Glass passivated chip junction
- Forward current capability up to 4.0A
- High surge current capability
- High thermal dissipation capability
- Low-profile package
- Low forward voltage drop
- Plastic package meets UL 94V-0 flammability rating
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1614 | $ 0.81 |
| 50+ | $ 0.141 | $ 7.05 |
| 150+ | $ 0.1322 | $ 19.83 |
| 500+ | $ 0.1213 | $ 60.65 |
| 2,500+ | $ 0.1164 | $ 291.00 |
| 5,000+ | $ 0.1135 | $ 567.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | HBS | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.3V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount bridge rectifier, compact package
- For PCB applications
- Glass passivated chip junction
- Forward current capability up to 4.0A
- High surge current capability
- High thermal dissipation capability
- Low-profile package
- Low forward voltage drop
- Plastic package meets UL 94V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
