MDD(Microdiode Semiconductor) HBS610
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | HBS610 |
| LCSC Part # | C46609924 |
| Package | HBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A HBS |
| Description | Bridge Rectifier 1kV 6A HBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | HBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,215
2,215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1503 $ 0.1443 | $ 0.72 |
50+ | $ 0.1312 $ 0.1260 | $ 6.30 |
150+ | $ 0.123 $ 0.1181 | $ 17.72 |
500+ | $ 0.1128 $ 0.1083 | $ 54.15 |
2,500+ | $ 0.1083 $ 0.1040 | $ 260.00 |
5,000+ | $ 0.1055 $ 0.1013 | $ 506.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$