HGSEMI 74HC244N
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC244N |
| LCSC Part # | C46552328 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 8-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74 Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC244 is an octal buffer/line driver with 3-state output control, fabricated using high-speed silicon-gate CMOS technology, with pinouts compatible with low-power Schottky TTL series. The 3-state outputs are controlled by the output enable inputs; when the enable input is HIGH, the outputs are in a high-impedance state.
Features
AI Translation
- Octal bus driver
- Non-inverting tri-state outputs
- ESD protection capability
- Operating temperature range: -40 ~ 85℃
- Package types: DIP-20, SOP-20W, TSSOP-20
In-Stock: 768
768 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3115 | $ 1.87 |
| 60+ | $ 0.2457 | $ 14.74 |
| 180+ | $ 0.2176 | $ 39.17 |
| 594+ | $ 0.1824 | $ 108.35 |
| 2,880+ | $ 0.1668 | $ 480.38 |
| 5,760+ | $ 0.1574 | $ 906.62 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74 Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC244 is an octal buffer/line driver with 3-state output control, fabricated using high-speed silicon-gate CMOS technology, with pinouts compatible with low-power Schottky TTL series. The 3-state outputs are controlled by the output enable inputs; when the enable input is HIGH, the outputs are in a high-impedance state.
Features
AI Translation
- Octal bus driver
- Non-inverting tri-state outputs
- ESD protection capability
- Operating temperature range: -40 ~ 85℃
- Package types: DIP-20, SOP-20W, TSSOP-20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



