HGSEMI MAX3485ECM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX3485ECM/TR |
| LCSC Part # | C46552319 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V-powered, 256-node, 12Mbps half-duplex RS485/RS422 transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485E is a 3.3V, half-duplex, low-power RS-485 transceiver fully compliant with TIA/EIA-485 standard requirements. The device contains one driver and one receiver, both independently enable/disable controlled, with high-impedance outputs when disabled. With a 1/8 unit load, up to 256 transceivers can be connected in parallel on the same bus, supporting error-free data transmission at up to 12Mbps. Operating voltage range is 3.0~3.6V, with integrated failsafe, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply voltage, half-duplex operation
- 1/8 unit load, supports up to 256 devices on the bus
- Driver with short-circuit output protection
- Integrated over-temperature protection
- Low-power shutdown support
- Receiver with open-circuit fail-safe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Up to 12Mbps data rate in electrically noisy environments
Applications
- Bus-topology networking communication
- Daisy-chain topology networking communication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2001 | $ 1.00 |
| 50+ | $ 0.1748 | $ 8.74 |
| 150+ | $ 0.1639 | $ 24.59 |
| 500+ | $ 0.1503 | $ 75.15 |
| 2,500+ | $ 0.1443 | $ 360.75 |
| 5,000+ | $ 0.1407 | $ 703.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485E is a 3.3V, half-duplex, low-power RS-485 transceiver fully compliant with TIA/EIA-485 standard requirements. The device contains one driver and one receiver, both independently enable/disable controlled, with high-impedance outputs when disabled. With a 1/8 unit load, up to 256 transceivers can be connected in parallel on the same bus, supporting error-free data transmission at up to 12Mbps. Operating voltage range is 3.0~3.6V, with integrated failsafe, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply voltage, half-duplex operation
- 1/8 unit load, supports up to 256 devices on the bus
- Driver with short-circuit output protection
- Integrated over-temperature protection
- Low-power shutdown support
- Receiver with open-circuit fail-safe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Up to 12Mbps data rate in electrically noisy environments
Applications
- Bus-topology networking communication
- Daisy-chain topology networking communication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



