MDD(Microdiode Semiconductor) MUR1040DCT
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | MUR1040DCT |
| LCSC Part # | C46533750 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 400V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency operation
- High surge forward current capability
- Encapsulated with high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Guard ring for improved ruggedness and long-term reliability
- Soldering heat resistance: solder dipping at 275°C for up to 7 seconds, compliant with JESD 22-B106
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2807 | $ 1.40 |
| 50+ | $ 0.2204 | $ 11.02 |
| 150+ | $ 0.1946 | $ 29.19 |
| 500+ | $ 0.1623 | $ 81.15 |
| 2,000+ | $ 0.148 | $ 296.00 |
| 5,000+ | $ 0.1394 | $ 697.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency operation
- High surge forward current capability
- Encapsulated with high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Guard ring for improved ruggedness and long-term reliability
- Soldering heat resistance: solder dipping at 275°C for up to 7 seconds, compliant with JESD 22-B106
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
