HGSEMI LM78L08MK/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM78L08MK/TR |
| LCSC Part # | C46061297 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | Positive Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 23V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Lxx series three-terminal positive voltage regulators feature internal current limiting and thermal shutdown, making them virtually indestructible. With adequate heat sinking, output currents up to 100 mA are available. These devices are intended for use as fixed voltage regulators in a wide range of applications, including local or on-board regulation to eliminate noise and distribution problems associated with single-point regulation. They can also be used with power-pass elements to form high-current voltage regulators. As a replacement for zener diode/resistor combinations, the LM78Lxx series typically improves output impedance by two orders of magnitude while offering lower quiescent current and lower noise.
Features
- Output current up to 100 mA
- Output voltage: 3.3V, 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, 24V
- Thermal overload protection
- Short-circuit protection
- No external components required
- ±5% accuracy
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0502 | $ 5.02 |
| 300+ | $ 0.0435 | $ 13.05 |
| 1,000+ | $ 0.0385 | $ 38.50 |
| 5,000+ | $ 0.0346 | $ 173.00 |
| 10,000+ | $ 0.0326 | $ 326.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 23V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Lxx series three-terminal positive voltage regulators feature internal current limiting and thermal shutdown, making them virtually indestructible. With adequate heat sinking, output currents up to 100 mA are available. These devices are intended for use as fixed voltage regulators in a wide range of applications, including local or on-board regulation to eliminate noise and distribution problems associated with single-point regulation. They can also be used with power-pass elements to form high-current voltage regulators. As a replacement for zener diode/resistor combinations, the LM78Lxx series typically improves output impedance by two orders of magnitude while offering lower quiescent current and lower noise.
Features
- Output current up to 100 mA
- Output voltage: 3.3V, 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, 24V
- Thermal overload protection
- Short-circuit protection
- No external components required
- ±5% accuracy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

