HGSEMI TL072CDQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL072CDQ/TR |
| LCSC Part # | C46061294 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Dual operational amplifier with J-FET input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8-EP(3x3) | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2.5nA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Dual Supply | -18V~18V | |
| Maximum Power Supply Range (Vdd-Vss) | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL072 is a high-speed dual op-amp with JFET inputs, constructed using high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset currents, and an ultralow temperature coefficient of offset voltage. Operating temperature ranges include 0℃ to 70℃ for the TL072C and -40℃ to 85℃ for the TL072I. The device is available in DIP-8, SOP-8, MSOP-8, and DFN-8 3×3mm packages.
Features
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias current and offset current
- Output short-circuit protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1813 | $ 0.91 |
| 50+ | $ 0.1424 | $ 7.12 |
| 150+ | $ 0.1257 | $ 18.86 |
| 500+ | $ 0.1049 | $ 52.45 |
| 2,500+ | $ 0.0956 | $ 239.00 |
| 5,000+ | $ 0.0901 | $ 450.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8-EP(3x3) | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2.5nA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Dual Supply | -18V~18V | |
| Maximum Power Supply Range (Vdd-Vss) | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL072 is a high-speed dual op-amp with JFET inputs, constructed using high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset currents, and an ultralow temperature coefficient of offset voltage. Operating temperature ranges include 0℃ to 70℃ for the TL072C and -40℃ to 85℃ for the TL072I. The device is available in DIP-8, SOP-8, MSOP-8, and DFN-8 3×3mm packages.
Features
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias current and offset current
- Output short-circuit protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
C46061294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



