ZE ZEYH0630-1.5UH
| Manufacturer | ZEAsian Brands |
| MPN | ZEYH0630-1.5UH |
| LCSC Part # | C45986854 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 12.5A 13.2mΩ SMD,7x6.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 12.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 13.2mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-loss alloy powder core material for high current and low DCR
- Premium materials with low core loss and high efficiency
- Closed magnetic circuit design for reduced flux leakage
- Strong EMI resistance with ultra-low acoustic noise
Applications
AI Translation
- Laptops, tablets
- High-frequency switching power supplies, UPS, graphics cards, audio amplifiers
- Networking & communications, security systems
- Video equipment, set-top boxes, DVD players
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0843$ 0.0717 | $ 0.36 |
| 50+ | $ 0.0667$ 0.0567 | $ 2.84 |
| 150+ | $ 0.0579$ 0.0493 | $ 7.40 |
| 1,000+ | $ 0.0513$ 0.0437 | $ 43.70 |
| 2,000+ | $ 0.046$ 0.0391 | $ 78.20 |
| 5,000+ | $ 0.0434$ 0.0369 | $ 184.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 12.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 13.2mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-loss alloy powder core material for high current and low DCR
- Premium materials with low core loss and high efficiency
- Closed magnetic circuit design for reduced flux leakage
- Strong EMI resistance with ultra-low acoustic noise
Applications
AI Translation
- Laptops, tablets
- High-frequency switching power supplies, UPS, graphics cards, audio amplifiers
- Networking & communications, security systems
- Video equipment, set-top boxes, DVD players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



