ZE ZEYH0630-15UH
| Manufacturer | ZEAsian Brands |
| MPN | ZEYH0630-15UH |
| LCSC Part # | C45986838 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 3.2A 103mΩ SMD,7x6.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.2A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 103mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Monolithic inductor ZEYH0630 series, operating temperature range: -40~125℃.
Features
AI Translation
- Low-loss alloy powder core material for high current and low DCR
- Premium materials with low core loss and high efficiency
- Closed magnetic circuit design for reduced flux leakage
- Strong EMI resistance with ultra-low acoustic noise
Applications
AI Translation
- Laptops, tablets
- High-frequency switching power supplies, UPS, graphics cards, audio amplifiers
- Networking & communications, security systems
- Video equipment, set-top boxes, DVD players
In-Stock: 895
895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0931$ 0.0792 | $ 0.40 |
| 50+ | $ 0.0729$ 0.0620 | $ 3.10 |
| 150+ | $ 0.0629$ 0.0535 | $ 8.03 |
| 1,000+ | $ 0.0553$ 0.0471 | $ 47.10 |
| 2,000+ | $ 0.0493$ 0.0420 | $ 84.00 |
| 5,000+ | $ 0.0462$ 0.0393 | $ 196.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.2A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 103mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Monolithic inductor ZEYH0630 series, operating temperature range: -40~125℃.
Features
AI Translation
- Low-loss alloy powder core material for high current and low DCR
- Premium materials with low core loss and high efficiency
- Closed magnetic circuit design for reduced flux leakage
- Strong EMI resistance with ultra-low acoustic noise
Applications
AI Translation
- Laptops, tablets
- High-frequency switching power supplies, UPS, graphics cards, audio amplifiers
- Networking & communications, security systems
- Video equipment, set-top boxes, DVD players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



