LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUNON PMD2406PMB1-A (2).GN product image
  • PMD2406PMB1-A (2).GN thumbnail 1
  • PMD2406PMB1-A (2).GN thumbnail 2
  • PMD2406PMB1-A (2).GN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DC Cooling Fan 24V 60×60×38mmRoHS

Manufacturer
SUNONAsian Brands
MPN
PMD2406PMB1-A (2).GN
LCSC Part #
C456804
Packaging
-
Customer #
Key Attributes
SUNON DC fan 24V 60mm×60mm×38mm 1 piece
Datasheetpdf iconSUNON PMD2406PMB1-A (2).GN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryFans, Thermal Management, HVAC/DC Brushless Fans (BLDC)
ManufacturerSUNON
Packaging-
Bearing type-
Rated current0.43A
size60mm×60mm×38mm
Air volume56.5CFM
noise56dB(A)
static pressure-
Structural Design-
Rated power10.3W
Rated speed8000RPM
Rated voltage24V
Power typeDC cooling fan

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8492$ 7.85
10+$ 7.2111$ 72.11
Standard Packaging50/Full Box
Better price for more quantity?
$