HGSEMI TL081M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL081M/TR |
| LCSC Part # | C44606416 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General-purpose J-FET single operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Short-Circuit Protection;Built-in compensation | |
| Operating Temperature | -20℃~+85℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Dual Supply | -18V~18V | |
| Maximum Power Supply Range (Vdd-Vss) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL081 is a high-speed J-FET single operational amplifier composed of high-voltage J-FET and bipolar transistors. It has a high slew rate, low input bias current and offset current, and a low offset voltage temperature coefficient. TL081 is available in DIP-8, SOP-8, and SOT-23-5 package forms.
Features
AI Translation
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- Internal frequency compensation
- High slew rate
- High gain-bandwidth product
In-Stock: 2,235
2,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1291 | $ 0.65 |
| 50+ | $ 0.1021 | $ 5.11 |
| 150+ | $ 0.0886 | $ 13.29 |
| 500+ | $ 0.0784 | $ 39.20 |
| 2,500+ | $ 0.0703 | $ 175.75 |
| 5,000+ | $ 0.0663 | $ 331.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Short-Circuit Protection;Built-in compensation | |
| Operating Temperature | -20℃~+85℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Dual Supply | -18V~18V | |
| Maximum Power Supply Range (Vdd-Vss) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL081 is a high-speed J-FET single operational amplifier composed of high-voltage J-FET and bipolar transistors. It has a high slew rate, low input bias current and offset current, and a low offset voltage temperature coefficient. TL081 is available in DIP-8, SOP-8, and SOT-23-5 package forms.
Features
AI Translation
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- Internal frequency compensation
- High slew rate
- High gain-bandwidth product
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



