HGSEMI LM1458M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM1458M/TR |
| LCSC Part # | C444394 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 80nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM1458 and LM1558 are general-purpose dual op-amps. The two amplifiers share a common bias network and power supply pins, but otherwise operate completely independently. The LM1458 is identical to the LM1558, except that the LM1458 specifications are guaranteed over a temperature range of 0°C to +70°C rather than -55°C to +125°C.
Features
AI Translation
- No frequency compensation required
- Short-circuit protection
- Wide common-mode and differential voltage range
- Low power consumption
- No latch-up when input common-mode range is exceeded
Applications
AI Translation
- Industrial Control
- Automotive Electronics
- Medical Devices
- Consumer Electronics
- Test & Measurement
In-Stock: 4,735
4,735 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1084 | $ 0.54 |
| 50+ | $ 0.0866 | $ 4.33 |
| 150+ | $ 0.0757 | $ 11.36 |
| 500+ | $ 0.0675 | $ 33.75 |
| 2,500+ | $ 0.0547 | $ 136.75 |
| 5,000+ | $ 0.0514 | $ 257.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 80nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM1458 and LM1558 are general-purpose dual op-amps. The two amplifiers share a common bias network and power supply pins, but otherwise operate completely independently. The LM1458 is identical to the LM1558, except that the LM1458 specifications are guaranteed over a temperature range of 0°C to +70°C rather than -55°C to +125°C.
Features
AI Translation
- No frequency compensation required
- Short-circuit protection
- Wide common-mode and differential voltage range
- Low power consumption
- No latch-up when input common-mode range is exceeded
Applications
AI Translation
- Industrial Control
- Automotive Electronics
- Medical Devices
- Consumer Electronics
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



