Tweezers M Grade Precision Straight & Curved Ultra Fine Tip
| Manufacturer | MECHANICAsian Brands |
| MPN | ST-11 |
| LCSC Part # | C43753 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tweezers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tweezers | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| Appearance dimensions | - | |
| Weight (kg) | - | |
| width | 6mm | |
| Specification | - | |
| Length (mm) | - | |
| colour | - | |
| length | 140mm | |
| Usage Scenario | Suitable for parts disassembly, repair, and clamping small items | |
| material quality | Stainless steel | |
| characteristic | Non-magnetic stainless steel, high-precision anti-static, needle-like precision, non-magnetic design, tight clamping |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6087 | $ 1.61 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tweezers | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| Appearance dimensions | - | |
| Weight (kg) | - | |
| width | 6mm | |
| Specification | - | |
| Length (mm) | - | |
| colour | - | |
| length | 140mm | |
| Usage Scenario | Suitable for parts disassembly, repair, and clamping small items | |
| material quality | Stainless steel | |
| characteristic | Non-magnetic stainless steel, high-precision anti-static, needle-like precision, non-magnetic design, tight clamping |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

