HGSEMI LM2940T-5.0
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM2940T-5.0 |
| LCSC Part # | C434573 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-220 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 50mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2940 is a cost-effective low-dropout linear regulator capable of delivering 1A output current across the entire operating temperature range, with a typical dropout voltage of 0.5V and a maximum dropout voltage not exceeding 1V. When the input-to-output voltage differential exceeds 3V, an internal quiescent current reduction module activates to lower the total circuit quiescent current, ensuring it remains within the specified limit. The device also features reverse battery protection and can withstand transients up to twice the battery voltage. In addition, it integrates output short-circuit current protection, over-temperature protection, and overvoltage protection.
Features
- Low dropout voltage: 0.5V typical at 1A output current
- Output current exceeding 1A maximum
- Pre-package trimmed reference voltage
- Reverse battery protection
- Internal short-circuit current protection
- Over-temperature protection
Applications
- PC power supply systems
- Regulated current sources
- Electric toy battery power supplies
- High-efficiency linear green power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4665 | $ 0.47 |
| 10+ | $ 0.369 | $ 3.69 |
| 50+ | $ 0.3267 | $ 16.34 |
| 100+ | $ 0.2747 | $ 27.47 |
| 500+ | $ 0.2503 | $ 125.15 |
| 1,000+ | $ 0.2357 | $ 235.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-220 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 50mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2940 is a cost-effective low-dropout linear regulator capable of delivering 1A output current across the entire operating temperature range, with a typical dropout voltage of 0.5V and a maximum dropout voltage not exceeding 1V. When the input-to-output voltage differential exceeds 3V, an internal quiescent current reduction module activates to lower the total circuit quiescent current, ensuring it remains within the specified limit. The device also features reverse battery protection and can withstand transients up to twice the battery voltage. In addition, it integrates output short-circuit current protection, over-temperature protection, and overvoltage protection.
Features
- Low dropout voltage: 0.5V typical at 1A output current
- Output current exceeding 1A maximum
- Pre-package trimmed reference voltage
- Reverse battery protection
- Internal short-circuit current protection
- Over-temperature protection
Applications
- PC power supply systems
- Regulated current sources
- Electric toy battery power supplies
- High-efficiency linear green power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



