LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TEA2025N product image
  • TEA2025N thumbnail 1
  • TEA2025N thumbnail 2
  • TEA2025N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI TEA2025NRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TEA2025N
LCSC Part #
C434515
Packaging
DIP-16
Customer #
Key Attributes
2.5W * 2 Audio amplifier
Datasheetpdf iconHGSEMI TEA2025N
In-Stock: 675
675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2676$ 1.34
50+$ 0.21$ 10.50
150+$ 0.1853$ 27.80
500+$ 0.1546$ 77.30
2,000+$ 0.141$ 282.00
5,000+$ 0.1328$ 664.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerHGSEMI
PackagingDIP-16
Quiescent Current40mA
Total Harmonic Distortion + Noise (THD+N)0.3%
FeaturesBuilt-in audio processing
Speaker Channels2-Channel
Voltage - Supply3V~12V
Output Power0.1Wx2@4Ω;0.6Wx2@8Ω;1.0Wx2@4Ω;1.3Wx2@8Ω;2.3Wx2@4Ω;2.3Wx2@8Ω
Class-
Power Supply Rejection Ratio (PSRR)46dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

TEA2025 is a stereo audio power amplifier IC, suitable for use as a power amplifier in various pocket or portable stereo cassette recorders. Available in DIP-16 and SOP-16 packages.

Features

AI Translation
  • Dual-channel differential or BTL configuration
  • Minimal external components
  • Excellent channel separation
  • Wide supply voltage range (3V~12V)
  • Pop-free power on/off
  • Maximum voltage gain 45dB (adjustable via external resistor)
  • Soft clipping
  • Thermal protection
  • Operable at low voltage down to 3V