HGSEMI DS1302M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | DS1302M/TR |
| LCSC Part # | C434511 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Trickle Charge Timekeeping Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control;Locking and tamper-proof | |
| crystal oscillator | External | |
| Alarm Output | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3098 | $ 1.55 |
| 50+ | $ 0.2401 | $ 12.01 |
| 150+ | $ 0.2103 | $ 31.55 |
| 500+ | $ 0.1841 | $ 92.05 |
| 2,500+ | $ 0.1675 | $ 418.75 |
| 5,000+ | $ 0.1575 | $ 787.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control;Locking and tamper-proof | |
| crystal oscillator | External | |
| Alarm Output | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



