HGSEMI DS34C86M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | DS34C86M/TR |
| LCSC Part # | C434510 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | DS34C86 Quad CMOS Differential Line Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| Number of Drivers | 0 | |
| Duplex | - | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3505 | $ 1.75 |
| 50+ | $ 0.2725 | $ 13.63 |
| 150+ | $ 0.2391 | $ 35.87 |
| 500+ | $ 0.1974 | $ 98.70 |
| 2,500+ | $ 0.1752 | $ 438.00 |
| 5,000+ | $ 0.1641 | $ 820.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| Number of Drivers | 0 | |
| Duplex | - | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C434510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



