HGSEMI LM1086S-5.0
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | LM1086S-5.0 |
| LCSC Part # | C434504 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | 1.5A Low Dropout Positive Regulators |
| Description | 68dB@(120Hz) Positive Fixed 5V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2879 | $ 0.29 |
10+ | $ 0.2224 | $ 2.22 |
30+ | $ 0.1964 | $ 5.89 |
100+ | $ 0.1638 | $ 16.38 |
500+ | $ 0.1494 | $ 74.70 |
1,000+ | $ 0.1407 | $ 140.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$