HGSEMI LM348M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM348M/TR |
| LCSC Part # | C434491 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 30nA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 22V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 530uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,515
2,515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1298 | $ 0.65 |
| 50+ | $ 0.1025 | $ 5.13 |
| 150+ | $ 0.0888 | $ 13.32 |
| 500+ | $ 0.0786 | $ 39.30 |
| 2,500+ | $ 0.071 | $ 177.50 |
| 5,000+ | $ 0.0669 | $ 334.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 30nA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 22V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 530uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



