LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI NE5532M/TR product image
  • NE5532M/TR thumbnail 1
  • NE5532M/TR thumbnail 2
  • NE5532M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI NE5532M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
NE5532M/TR
LCSC Part #
C434481
Packaging
SOP-8
Customer #
Key Attributes
Dual Operational Amplifier
Datasheetpdf iconHGSEMI NE5532M/TR
In-Stock: 9,155
9,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0868$ 0.43
50+$ 0.0677$ 3.39
150+$ 0.0581$ 8.72
500+$ 0.051$ 25.50
2,500+$ 0.0468$ 117.00
5,000+$ 0.0439$ 219.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate11V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Ib - Input Bias Current500nA
Common Mode Rejection Ratio(CMRR)100dB
Output Current-
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current-
Gain Bandwidth Product10MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-22V~22V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

NE5532/SA5532 is a dual low-noise op-amp with two independent, internally frequency-compensated amplifiers integrated on a single chip. It features high slew rate and low output noise, making it suitable for high-fidelity audio equipment, instrumentation, and control systems. Available in DIP-8, SOP-8, and MSOP-8 packages.

Features

AI Translation
  • Internal frequency compensation
  • High DC voltage gain (approx. 100 dB)
  • High slew rate (typical 10 V/μs)
  • Low input noise voltage (8 nV/√Hz, f=1 kHz)