Shikues 1SR154-400
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 1SR154-400 |
| LCSC Part # | C433995 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 1A SMA(DO-214AC) |
| Description | Diode Independent 400V 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
14,640 
14,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.025 $ 0.0238 | $ 0.48 |
200+ | $ 0.0199 $ 0.0190 | $ 3.80 |
600+ | $ 0.017 $ 0.0162 | $ 9.72 |
5,000+ | $ 0.0136 $ 0.0130 | $ 65.00 |
10,000+ | $ 0.0121 $ 0.0115 | $ 115.00 |
20,000+ | $ 0.0113 $ 0.0108 | $ 216.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$