Images are for reference only
EDA Models

TyoHM RD 1WS 1K J T/B A1

Manufacturer
TyoHM
Asian Brands
Mfr. Part #
RD 1WS 1K J T/B A1
LCSC Part #
C433876
Package
Through Hole,D3.3xL9.2mm
Customer #
Key Attributes
RES 1kΩ ±5% 1W Through Hole,D3.3xL9.2mm
Description
1kΩ 1W Carbon Film Resistor 0ppm/℃~+500ppm/℃ ±5% Through Hole,D3.3xL9.2mm Through Hole Resistors RoHS
Datasheet pdf icon TyoHM RD 1WS 1K J T/B A1

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer TyoHM
Package Through Hole,D3.3xL9.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon TyoHM RD 1WS 1K J T/B A1
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 1000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.011 $ 0.55
500+
$ 0.0108 $ 5.40
2,000+
$ 0.0107 $ 21.40
5,000+
$ 0.0106 $ 53.00
Standard Packaging 1000/Full Box