TyoHM RN 1WS 2K2 F T/B A1
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | RN 1WS 2K2 F T/B A1 |
| LCSC Part # | C433661 |
| Package | Through Hole,D3.3xL9.2mm |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±1% 1W Through Hole,D3.3xL9.2mm |
| Description | Metal Film Resistor 2.2kΩ 1W ±50ppm/℃ ±1% Through Hole,D3.3xL9.2mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,D3.3xL9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0208 | $ 0.42 |
200+ | $ 0.0164 | $ 3.28 |
1,000+ | $ 0.014 | $ 14.00 |
2,000+ | $ 0.0125 | $ 25.00 |
10,000+ | $ 0.0112 | $ 112.00 |
20,000+ | $ 0.0105 | $ 210.00 |
40,000+ | $ 0.0104 | $ 416.00 |
80,000+ | $ 0.0103 | $ 824.00 |
Standard Packaging 1000/Full
Box | ||