Shikues 1SMA4728AG
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 1SMA4728AG |
| LCSC Part # | C433395 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 1W SMA |
| Description | Independent 3.1V~3.5V 1W 3.3V SMA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Shikues | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,190 
2,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0389 $ 0.0370 | $ 0.37 |
100+ | $ 0.0314 $ 0.0299 | $ 2.99 |
300+ | $ 0.0276 $ 0.0263 | $ 7.89 |
1,000+ | $ 0.0248 $ 0.0236 | $ 23.60 |
5,000+ | $ 0.0217 $ 0.0207 | $ 103.50 |
10,000+ | $ 0.0206 $ 0.0196 | $ 196.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$