Shikues 1N4004G
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 1N4004G |
| LCSC Part # | C433394 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 1A SMA(DO-214AC) |
| Description | 30A 400V Independent 1.1V@1A 1A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
21,900 
21,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0108 $ 0.0103 | $ 0.52 |
500+ | $ 0.0084 $ 0.0080 | $ 4.00 |
1,500+ | $ 0.007 $ 0.0067 | $ 10.05 |
5,000+ | $ 0.0062 $ 0.0059 | $ 29.50 |
25,000+ | $ 0.0055 $ 0.0053 | $ 132.50 |
50,000+ | $ 0.0051 $ 0.0049 | $ 245.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$