HGSEMI BISS0001LQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | BISS0001LQ/TR |
| LCSC Part # | C42463858 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Human infrared pyroelectric induction controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Features | Ambient light suppression function | |
| Current - Supply | 100uA | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 3V~5V | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BISS0001 is a dedicated CMOS digital-analog hybrid integrated circuit chip developed specifically for the processing of human infrared pyroelectric sensing signals. It has the characteristics of high sensitivity, strong anti-interference, and low power consumption.
Features
AI Translation
- CMOS digital-analog hybrid dedicated integrated circuit
- Bidirectional amplitude discriminator, effectively suppressing interference
- Operating voltage range: 3.0 - 5.0V
- Package forms: DIP-16, SOP-16, QFN-16, TSSOP-16
- Independent high input impedance operational amplifier, matching with various sensors for signal processing
- Built-in delay time timer and blocking time timer, with novel structure, stability, reliability, and wide adjustment range
Applications
AI Translation
- Access control systems
- Toys
- Human body induction lighting
- Other sensing signal processing
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.12 | $ 0.60 |
| 50+ | $ 0.0949 | $ 4.75 |
| 150+ | $ 0.0823 | $ 12.35 |
| 500+ | $ 0.0729 | $ 36.45 |
| 2,500+ | $ 0.0654 | $ 163.50 |
| 5,000+ | $ 0.0616 | $ 308.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

