HGSEMI CD4060DLQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4060DLQ/TR |
| LCSC Part # | C42463854 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | A chip composed of an oscillator and a 14-bit binary serial counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 190ns | |
| Count Rate | - | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4060D is composed of an oscillator and a 14-bit binary serial counter. The oscillator structure can be an external RC or crystal oscillator circuit. When RESET is high, the counter is cleared and the oscillator is disabled. All counter bits are master-slave flip-flops. The counter counts in binary on the falling edge of Φ0 (and Φ0). A Schmitt trigger is used on the clock pulse line to limit the clock rise and fall times.
Features
- Low input current: IIN ≤ 1uA, VIN = VDD - VSS = 1.5V, Ta = 25℃
- Low quiescent current: IDD = 0.2uA (typ) @ VDD - VSS = 15V, Ta = 25℃
- External RC or crystal oscillator circuit configuration
- Wide operating voltage VDD - VSS range: 3V ~ 15V
- Schmitt trigger input for noise immunity
- Package types: DIP-16, SOP-16, TSSOP-16, QFN-16
Applications
- Timer/Counter
- Signal Generator
- Frequency Counter
- Other Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0995 | $ 0.50 |
| 50+ | $ 0.0874 | $ 4.37 |
| 150+ | $ 0.0813 | $ 12.20 |
| 500+ | $ 0.0767 | $ 38.35 |
| 2,500+ | $ 0.0731 | $ 182.75 |
| 5,000+ | $ 0.0713 | $ 356.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 190ns | |
| Count Rate | - | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4060D is composed of an oscillator and a 14-bit binary serial counter. The oscillator structure can be an external RC or crystal oscillator circuit. When RESET is high, the counter is cleared and the oscillator is disabled. All counter bits are master-slave flip-flops. The counter counts in binary on the falling edge of Φ0 (and Φ0). A Schmitt trigger is used on the clock pulse line to limit the clock rise and fall times.
Features
- Low input current: IIN ≤ 1uA, VIN = VDD - VSS = 1.5V, Ta = 25℃
- Low quiescent current: IDD = 0.2uA (typ) @ VDD - VSS = 15V, Ta = 25℃
- External RC or crystal oscillator circuit configuration
- Wide operating voltage VDD - VSS range: 3V ~ 15V
- Schmitt trigger input for noise immunity
- Package types: DIP-16, SOP-16, TSSOP-16, QFN-16
Applications
- Timer/Counter
- Signal Generator
- Frequency Counter
- Other Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

