HGSEMI 74HC02LQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC02LQ/TR |
| LCSC Part # | C42463850 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Quad 2-Input NOR Gate High-Performance Silicon-Gate CMOS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.8V | |
| Input Logic Level - High | 2.1V~4.2V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 25mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 19ns@6V | |
| Output Logic Level - Low | 100mV | |
| Current - Output Low(IOL) | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1181 | $ 0.59 |
| 50+ | $ 0.0933 | $ 4.67 |
| 150+ | $ 0.081 | $ 12.15 |
| 500+ | $ 0.0717 | $ 35.85 |
| 2,500+ | $ 0.0643 | $ 160.75 |
| 5,000+ | $ 0.0606 | $ 303.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.8V | |
| Input Logic Level - High | 2.1V~4.2V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 25mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 19ns@6V | |
| Output Logic Level - Low | 100mV | |
| Current - Output Low(IOL) | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

