LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4001BLQ/TR product image
Images for reference only

HGSEMI CD4001BLQ/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4001BLQ/TR
LCSC Part #
C42463786
Packaging
QFN-16(3x3)
Customer #
Key Attributes
Quad 2-Input NOR Gates
Datasheetpdf iconHGSEMI CD4001BLQ/TR
In-Stock: 4,990
4,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1138$ 0.57
50+$ 0.0994$ 4.97
150+$ 0.0932$ 13.98
500+$ 0.0855$ 42.75
2,500+$ 0.082$ 205.00
5,000+$ 0.08$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHGSEMI
PackagingQFN-16(3x3)
Features-
Input Logic Level - High3.5V;7V;11V
Input Logic Level - Low1.5V;3V;4V
Operating Temperature-40℃~+85℃
Logic Family4000 Series
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)250nA;500nA;1uA
Voltage - Supply3V~15V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Propagation Delay120ns@5V,50pF
Output Logic Level - Low50mV
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The CD4001B is a quad 2-input NOR gate IC. Its outputs are fully buffered for high output impedance, providing superior noise immunity and low sensitivity to output loading. The device is rated for operation over a supply voltage range of 3V to 15V referenced to VSS. All unused inputs must be connected to VDD, VSS, or another input. This device is suitable for industrial applications.

Features

AI Translation
  • Fully static operation
  • Available in 5V, 10V, and 15V parametric ratings
  • Standard and symmetrical output characteristics
  • ESD protection on both input and output