ZE ZERH3.5x0.8x4.7P52-50Ω 100MHz
| Manufacturer | ZEAsian Brands |
| MPN | ZERH3.5x0.8x4.7P52-50Ω 100MHz |
| LCSC Part # | C42462931 |
| Packaging | Through Hole,D3.5xL4.7mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL4.7mm | |
| Impedance @ Frequency | 50Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0269$ 0.0229 | $ 0.46 |
| 200+ | $ 0.0208$ 0.0177 | $ 3.54 |
| 600+ | $ 0.0174$ 0.0148 | $ 8.88 |
| 2,000+ | $ 0.0154$ 0.0131 | $ 26.20 |
| 10,000+ | $ 0.0136$ 0.0116 | $ 116.00 |
| 20,000+ | $ 0.0127$ 0.0108 | $ 216.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



