HGSEMI RC4580DQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | RC4580DQ/TR |
| LCSC Part # | C42447797 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | IC OPAMP GP 2 CIRCUIT DFN-8-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8-EP(3x3) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 100nA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~-2V;2V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RC4580 is a dual operational amplifier designed for improved tone control, making it well-suited for audio applications. It features low noise, high gain-bandwidth, high output current, and low distortion, making it ideal not only for acoustic electronic components such as audio preamplifiers and active filters, but also for industrial measurement instruments. Its high output current capability also makes it suitable for headphone amplifiers. Additionally, it can be used as a general-purpose portable device op-amp in low-voltage single-supply configurations with appropriate biasing.
Features
- Supply voltage (±2V to ±16V)
- Low input noise voltage (typical 0.8 μVrms)
- Wide gain bandwidth product (typical 15 MHz)
- Low distortion (typical 0.0005%)
- Slew rate (typical 5 V/μs)
- Bipolar technology
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1091 | $ 0.55 |
| 50+ | $ 0.0863 | $ 4.32 |
| 150+ | $ 0.0748 | $ 11.22 |
| 500+ | $ 0.0663 | $ 33.15 |
| 2,500+ | $ 0.0594 | $ 148.50 |
| 5,000+ | $ 0.056 | $ 280.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8-EP(3x3) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 100nA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~-2V;2V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RC4580 is a dual operational amplifier designed for improved tone control, making it well-suited for audio applications. It features low noise, high gain-bandwidth, high output current, and low distortion, making it ideal not only for acoustic electronic components such as audio preamplifiers and active filters, but also for industrial measurement instruments. Its high output current capability also makes it suitable for headphone amplifiers. Additionally, it can be used as a general-purpose portable device op-amp in low-voltage single-supply configurations with appropriate biasing.
Features
- Supply voltage (±2V to ±16V)
- Low input noise voltage (typical 0.8 μVrms)
- Wide gain bandwidth product (typical 15 MHz)
- Low distortion (typical 0.0005%)
- Slew rate (typical 5 V/μs)
- Bipolar technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

