Shikues SK3400AA
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SK3400AA |
| LCSC Part # | C42444377 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Description | 30V 5.8A 52mΩ@2.5V SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,860 
2,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0318 $ 0.0303 | $ 0.61 |
200+ | $ 0.0248 $ 0.0236 | $ 4.72 |
600+ | $ 0.0209 $ 0.0199 | $ 11.94 |
3,000+ | $ 0.0186 $ 0.0177 | $ 53.10 |
9,000+ | $ 0.0165 $ 0.0157 | $ 141.30 |
21,000+ | $ 0.0154 $ 0.0147 | $ 308.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$