CND-tek YX-A11-R501053-G0807(BEIJIAO)
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R501053-G0807(BEIJIAO) |
| LCSC Part # | C424430 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.3uH 75mΩ |
| Description | Transmitter 6.3uH 75mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
556 
556
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4235 $ 0.4024 | $ 0.40 |
10+ | $ 0.3316 $ 0.3151 | $ 3.15 |
30+ | $ 0.2927 $ 0.2781 | $ 8.34 |
300+ | $ 0.2445 $ 0.2323 | $ 69.69 |
600+ | $ 0.2227 $ 0.2116 | $ 126.96 |
900+ | $ 0.2086 $ 0.1982 | $ 178.38 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$