CND-tek YX-A11-R501053-G0807
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R501053-G0807 |
| LCSC Part # | C424429 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.3uH 75mΩ |
| Description | Transmitter 6.3uH 75mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4587 $ 0.3670 | $ 0.37 |
10+ | $ 0.3661 $ 0.2929 | $ 2.93 |
30+ | $ 0.3259 $ 0.2608 | $ 7.82 |
300+ | $ 0.2502 $ 0.2002 | $ 60.06 |
600+ | $ 0.2271 $ 0.1817 | $ 109.02 |
900+ | $ 0.2147 $ 0.1718 | $ 154.62 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$