HGSEMI LMV721MM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV721MM/TR |
| LCSC Part # | C42435775 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 11MHz CMOS Rail-to-Rail IO Opamps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Gain Bandwidth Product | 11MHz | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1309 | $ 0.65 |
| 50+ | $ 0.1144 | $ 5.72 |
| 150+ | $ 0.1072 | $ 16.08 |
| 500+ | $ 0.0984 | $ 49.20 |
| 3,000+ | $ 0.0944 | $ 283.20 |
| 6,000+ | $ 0.0921 | $ 552.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Gain Bandwidth Product | 11MHz | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

