LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI DS1307DQ/TR product image
Images for reference only

HGSEMI DS1307DQ/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
DS1307DQ/TR
LCSC Part #
C42435769
Packaging
DFN-8(3x3)
Customer #
Key Attributes
External DFN-8(3x3) Real Time Clocks RoHS
Datasheetpdf iconHGSEMI DS1307DQ/TR
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2389$ 1.19
50+$ 0.2086$ 10.43
150+$ 0.1957$ 29.36
500+$ 0.1795$ 89.75
2,500+$ 0.1723$ 430.75
5,000+$ 0.1679$ 839.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerHGSEMI
PackagingDFN-8(3x3)
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
FeaturesInsideSRAM/NVRAM;Programmable clock output;Backup power management and battery charging
crystal oscillatorExternal
Current - Supply500nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece