ZHHXDZ HX321-ST
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HX321-ST |
| LCSC Part # | C42431689 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | General-purpose rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX321- ST (Single Channel) is a feature- rich, efficient universal rail- to- rail operational amplifier suited for modern electronic devices. Its rail- to- rail input/output, wide input common- mode voltage range, large output swing, and flexible operating voltage (2.1V to 5.5V) make it versatile. With a gain bandwidth product of 1.1MHz and low power consumption (45 microamps), it's ideal for high- speed, low- energy applications. Its ultra- low input bias current (10 picoamps) suits high- precision circuits like integrators, photodiode amplifiers, and piezoelectric sensors. The op amp's rail- to- rail capabilities allow for flexibility in single- supply systems. Thus, the HX321- ST can be used as a buffer in single- power systems, maintaining signal integrity and stability.
Features
- Track- to- track input/output
- Low power consumption: 45uA
- A typical value for low output offset voltage is 0.8 millivolts
- Operating voltage of 2.1V ~ 5.5V
- Gain- bandwidth product 1.1MHz
- Low input bias current: 10pA level
- Wide input voltage: - 0.1V to 5.6V (VS=5.5V)
- Unit gain stabilization
Applications
- ASIC input and output op amp
- Sensor interface, piezoelectric sensing amplifier
- Audio output
- Medical device
- Mobile communication, DSP interface
- Portable systems, battery powered devices
- Smoke detector, laptop, PCMCIA card
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0589$ 0.0531 | $ 0.53 |
| 100+ | $ 0.0466$ 0.0420 | $ 4.20 |
| 300+ | $ 0.0404$ 0.0364 | $ 10.92 |
| 2,500+ | $ 0.0358$ 0.0323 | $ 80.75 |
| 5,000+ | $ 0.0321$ 0.0289 | $ 144.50 |
| 10,000+ | $ 0.0302$ 0.0272 | $ 272.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX321- ST (Single Channel) is a feature- rich, efficient universal rail- to- rail operational amplifier suited for modern electronic devices. Its rail- to- rail input/output, wide input common- mode voltage range, large output swing, and flexible operating voltage (2.1V to 5.5V) make it versatile. With a gain bandwidth product of 1.1MHz and low power consumption (45 microamps), it's ideal for high- speed, low- energy applications. Its ultra- low input bias current (10 picoamps) suits high- precision circuits like integrators, photodiode amplifiers, and piezoelectric sensors. The op amp's rail- to- rail capabilities allow for flexibility in single- supply systems. Thus, the HX321- ST can be used as a buffer in single- power systems, maintaining signal integrity and stability.
Features
- Track- to- track input/output
- Low power consumption: 45uA
- A typical value for low output offset voltage is 0.8 millivolts
- Operating voltage of 2.1V ~ 5.5V
- Gain- bandwidth product 1.1MHz
- Low input bias current: 10pA level
- Wide input voltage: - 0.1V to 5.6V (VS=5.5V)
- Unit gain stabilization
Applications
- ASIC input and output op amp
- Sensor interface, piezoelectric sensing amplifier
- Audio output
- Medical device
- Mobile communication, DSP interface
- Portable systems, battery powered devices
- Smoke detector, laptop, PCMCIA card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



