ZHHXDZ HX4053-S
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HX4053-S |
| LCSC Part # | C42431688 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | IC SWITCH 2:1 80Ω SOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 3 | |
| Ron | 80Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HX4053-S series analog switches are multi-modulated/selective analog switches controlled by digital signals, with low on-resistance and very low cut-off leakage current. The digital signal with amplitude of 4.5V ~ 18V can control the analog signal with peak-to-peak value of 18V. For example, if VDD = +5V, Vss = 0V, VEE = - 13.5V, then the digital signal of 0 ~ 5V can control the analog signal of - 13.5 ~ 4.5V, and these switching circuits have poles in the entire VDD-VSS and VDD-VEE power supply range. Low static power consumption. The HX4053-S is a three-group 2-select 1 bidirectional analog switch, equivalent to three groups of single-pole double-throw switches. It has three independent sets of binary digital control inputs A, B, C and INH suppression inputs, and the binary digital control signal can set either of the two analog channels to the on-state. INH input "1" power to set all channels of the 3 groups of 2 optional 1 analog switches to Off state, input "0" power to set all channels of the 3 groups of 2 optional 1 analog switches to on state.
Features
- Very wide digital control and transmission of analog signal voltage Range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 80Ω (VDD-VEE = 15V, signal greater than 15Vₚ₋ₚ)
- Very low static voltage consumption High off resistance
- Digital address signal 4.5V ~ 18V logic level conversion to switch analog signal 18Vₚ₋ₚ
- Built-in binary address decoder
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0921$ 0.0829 | $ 0.41 |
| 50+ | $ 0.0728$ 0.0656 | $ 3.28 |
| 150+ | $ 0.0631$ 0.0568 | $ 8.52 |
| 500+ | $ 0.0559$ 0.0504 | $ 25.20 |
| 2,500+ | $ 0.0501$ 0.0451 | $ 112.75 |
| 5,000+ | $ 0.0472$ 0.0425 | $ 212.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 3 | |
| Ron | 80Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HX4053-S series analog switches are multi-modulated/selective analog switches controlled by digital signals, with low on-resistance and very low cut-off leakage current. The digital signal with amplitude of 4.5V ~ 18V can control the analog signal with peak-to-peak value of 18V. For example, if VDD = +5V, Vss = 0V, VEE = - 13.5V, then the digital signal of 0 ~ 5V can control the analog signal of - 13.5 ~ 4.5V, and these switching circuits have poles in the entire VDD-VSS and VDD-VEE power supply range. Low static power consumption. The HX4053-S is a three-group 2-select 1 bidirectional analog switch, equivalent to three groups of single-pole double-throw switches. It has three independent sets of binary digital control inputs A, B, C and INH suppression inputs, and the binary digital control signal can set either of the two analog channels to the on-state. INH input "1" power to set all channels of the 3 groups of 2 optional 1 analog switches to Off state, input "0" power to set all channels of the 3 groups of 2 optional 1 analog switches to on state.
Features
- Very wide digital control and transmission of analog signal voltage Range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 80Ω (VDD-VEE = 15V, signal greater than 15Vₚ₋ₚ)
- Very low static voltage consumption High off resistance
- Digital address signal 4.5V ~ 18V logic level conversion to switch analog signal 18Vₚ₋ₚ
- Built-in binary address decoder
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



