ZE ZNR5040ST8R2M
| Manufacturer | ZEAsian Brands |
| MPN | ZNR5040ST8R2M |
| LCSC Part # | C42429239 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 2.6A 48mΩ SMD,5x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.6A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 48mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 425
425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0678$ 0.0577 | $ 0.29 |
| 50+ | $ 0.0537$ 0.0457 | $ 2.29 |
| 150+ | $ 0.0466$ 0.0397 | $ 5.96 |
| 1,500+ | $ 0.0413$ 0.0352 | $ 52.80 |
| 3,000+ | $ 0.037$ 0.0315 | $ 94.50 |
| 4,500+ | $ 0.0349$ 0.0297 | $ 133.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.6A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 48mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



