ZE ZNR5040ST6R8M
| Manufacturer | ZEAsian Brands |
| MPN | ZNR5040ST6R8M |
| LCSC Part # | C42429228 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.8A 43mΩ SMD,5x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 43mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,185
2,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0624$ 0.0531 | $ 0.27 |
| 50+ | $ 0.049$ 0.0417 | $ 2.09 |
| 150+ | $ 0.0424$ 0.0361 | $ 5.42 |
| 1,500+ | $ 0.0373$ 0.0318 | $ 47.70 |
| 3,000+ | $ 0.0333$ 0.0284 | $ 85.20 |
| 4,500+ | $ 0.0313$ 0.0267 | $ 120.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 43mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



