ZE ZNR4020ST680M
| Manufacturer | ZEAsian Brands |
| MPN | ZNR4020ST680M |
| LCSC Part # | C42429174 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 500mA 1.06Ω SMD,4x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4x4mm | |
| Current Rating | 500mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 670mA | |
| DC Resistance(DCR) | 1.06Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,150
5,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0527$ 0.0448 | $ 0.22 |
| 50+ | $ 0.0416$ 0.0354 | $ 1.77 |
| 150+ | $ 0.036$ 0.0306 | $ 4.59 |
| 500+ | $ 0.0319$ 0.0272 | $ 13.60 |
| 3,000+ | $ 0.0285$ 0.0243 | $ 72.90 |
| 6,000+ | $ 0.0269$ 0.0229 | $ 137.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4x4mm | |
| Current Rating | 500mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 670mA | |
| DC Resistance(DCR) | 1.06Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



